- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A12442MNZQ
A12442MNZQ
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1-4 Pole Rotary Switch
Search Keywords: A12442MNZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A12442MNZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:42 mm
-
Dimension:26.19 x 26.19 x 70.84 mm
-
Actuator Style/Diameter:Metric Shaft/6
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
504
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
504
$22.32
1,008
$11.40
1,512
$7.76
2,016 +
$7.60
Click for Quote
Log in
to unlock special pricing