- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A12405RNCQE
Littelfuse / C&K
A12405RNCQE
1-4 Pole Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
1-4 Pole Rotary Switch
Search Keywords: A12405RNCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:A12405RNCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:12.7 mm
-
Dimension:26.19 x 26.19 x 35.19 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Frequently Asked Questions
Is A12405RNCQE RoHS compliant?
Yes, A12405RNCQE is RoHS compliant.
What is the lead time for A12405RNCQE?
The standard lead time for A12405RNCQE is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
36
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
36
$8.60
72
$8.33
108
$7.97
252
$7.46
504
$7.31
1,008
$7.29
2,520 +
$7.27
Click for Quote
Log in
to unlock special pricing