- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A12405MNZB
A12405MNZB
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
1-4 Pole Rotary Switch
Search Keywords: A12405MNZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A12405MNZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:12.7 mm
-
Dimension:26.19 x 26.19 x 41.54 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$14.24
18
$14.21
36
$10.65
54
$9.95
72 +
$9.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments