- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A12403RNZB
Littelfuse / C&K
A12403RNZB
1-4 Pole Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
1-4 Pole Rotary Switch
Search Keywords: A12403RNZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:A12403RNZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:9.53 mm
-
Dimension:26.19 x 26.19 x 38.37 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is A12403RNZB RoHS compliant?
Yes, A12403RNZB is RoHS compliant.
What is the lead time for A12403RNZB?
The standard lead time for A12403RNZB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$14.30
36
$12.12
72
$11.26
108
$10.78
252
$9.93
504
$9.28
1,008 +
$8.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT