- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- A121122A1NZRQ
A121122A1NZRQ
Littelfuse/C&K
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Search Keywords: A121122A1NZRQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A121122A1NZRQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:45 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:2.5@125VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$7.59
10
$7.44
25
$7.29
50
$7.15
100
$7.00
250 +
$6.86
Click for Quote
Log in
to unlock special pricing