- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- A1161U2A1NZRQ
A1161U2A1NZRQ
Littelfuse/C&K
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Search Keywords: A1161U2A1NZRQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A1161U2A1NZRQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Number of Positions:4
-
Angle of Throw:30 °
-
Key Removable Positions:1,4
-
Switch Configuration:N/A
-
Pole Throw Configuration:SP4T
-
Contact Rating @ Voltage:3.5@125VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
248
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
248
$57.78
495
$29.57
743
$20.11
990 +
$19.71
Click for Quote
Log in
to unlock special pricing