- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A114S1RNZQ
A114S1RNZQ
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1-4 Pole Rotary Switch
Search Keywords: A114S1RNZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A114S1RNZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:0 mm
-
Dimension:26.19 x 26.19 x 28.84 mm
-
Actuator Style/Diameter:Screwdriver/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
36
$6.09
72
$5.81
108
$5.72
252
$5.55
504
$3.89
1,008
$3.79
2,520
$3.47
5,004 +
$3.33
Click for Quote
Log in
to unlock special pricing