- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- A114132Y2NZNQ
A114132Y2NZNQ
Littelfuse/C&K
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Search Keywords: A114132Y2NZNQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A114132Y2NZNQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:2.5@125VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for out of Stock Qty:
27
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$40.31
5
$39.71
10
$39.11
27
$38.53
54
$23.71
81
$18.77
108 +
$18.39
Click for Quote
Log in
to unlock special pricing