- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A11215MNZQE
A11215MNZQE
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1-4 Pole Rotary Switch
Search Keywords: A11215MNZQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A11215MNZQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:38.1 mm
-
Dimension:26.19 x 26.19 x 66.94 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$10.38
36
$9.40
72
$8.98
108
$8.72
252
$8.24
504
$6.39
1,008 +
$6.22
Click for Quote
Log in
to unlock special pricing