- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A11042RNMCGE
A11042RNMCGE
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1-4 Pole Rotary Switch
Search Keywords: A11042RNMCGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A11042RNMCGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:42 mm
-
Dimension:26.19 x 26.19 x 64.49 mm
-
Actuator Style/Diameter:Metric Shaft/6
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:Modular Base
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$25.43
10
$25.37
18
$25.31
36
$18.97
54
$17.71
72 +
$17.36
Click for Quote
Log in
to unlock special pricing