- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A10903RNCQE
Littelfuse / C&K
A10903RNCQE
1-4 Pole Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
1-4 Pole Rotary Switch
Search Keywords: A10903RNCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:A10903RNCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:9
-
Pole Throw Configuration:SP9T
-
Actuator Length:9.53 mm
-
Dimension:26.19 x 26.19 x 32.02 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Frequently Asked Questions
Is A10903RNCQE RoHS compliant?
Yes, A10903RNCQE is RoHS compliant.
What is the lead time for A10903RNCQE?
The standard lead time for A10903RNCQE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$10.923
36
$9.930
72
$9.640
108
$9.560
252
$9.170
504
$9.110
1,008
$9.080
2,520 +
$9.060
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT