- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A10803RNCQ
A10803RNCQ
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1-4 Pole Rotary Switch
Search Keywords: A10803RNCQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A10803RNCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Actuator Length:9.53 mm
-
Dimension:26.19 x 26.19 x 32.02 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
769
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
36
$5.16
72
$5.04
108
$5.03
252
$4.83
504
$4.82
1,008
$4.77
2,520
$4.69
5,004 +
$4.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments