Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A10703RNMCQ

1-4 Pole Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
1-4 Pole Rotary Switch
Search Keywords: A10703RNMCQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: A10703RNMCQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Number of Positions: 7
Pole Throw Configuration: SP7T
Actuator Length: 9.53 mm
Dimension: 26.19 x 26.19 x 32.02 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount/Through Hole
Body Orientation: Straight
Terminal Type: Modular Base
Angle of Throw: 30 °
Contact Rating @ Voltage: 2.5@125VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A10703RNMCQ RoHS compliant?
Yes, A10703RNMCQ is RoHS compliant.
What is the lead time for A10703RNMCQ?
The standard lead time for A10703RNMCQ is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
Minimum Order Quantity:
18
Order Increment:
18
23 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
18
$5.52
36
$5.42
108
$5.24
252
$5.11
504
$5.00
1,008 +
$4.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!