Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A106S1RNMCG

1-4 Pole Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
1-4 Pole Rotary Switch
Search Keywords: A106S1RNMCG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: A106S1RNMCG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 6
Pole Throw Configuration: SP6T
Actuator Length: 0 mm
Dimension: 26.19 x 26.19 x 22.49 mm
Actuator Style/Diameter: Screwdriver/6.35
Mounting: Panel Mount/Through Hole
Body Orientation: Straight
Terminal Type: Modular Base
Angle of Throw: 30 °
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A106S1RNMCG RoHS compliant?
Yes, A106S1RNMCG is RoHS compliant.
What is the lead time for A106S1RNMCG?
The standard lead time for A106S1RNMCG is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
Order Increment:
18
16 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
18
$14.97
36
$11.23
54
$10.48
72 +
$10.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!