Image is representational - see mfr. specs

A10614RNCQE

Littelfuse/C&K

1-4 Pole Rotary Switch

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
TRAY Упаковка
Certificate of Compliance Guarantee
Описание +
1-4 Pole Rotary Switch
Search Keywords: A10614RNCQE
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Littelfuse/C&K
  • Артикул / №:
    A10614RNCQE
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Number of Positions:
    6
  • Pole Throw Configuration:
    SP6T
  • Actuator Length:
    38.1 mm
  • Dimension:
    26.19 x 26.19 x 60.59 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    2.5@125VAC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
36
многократный:
36
16 Weeks Можно отправить 4/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
36
$8.65
72
$8.26
108
$8.02
252
$7.58
504
$7.38
1 008
$7.28
2 520 +
$7.00
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!