Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A10605RNCBK

1-4 Pole Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
1-4 Pole Rotary Switch
Search Keywords: A10605RNCBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: A10605RNCBK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Number of Positions: 6
Pole Throw Configuration: SP6T
Actuator Length: 12.7 mm
Dimension: 26.19 x 26.19 x 35.19 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount/Through Hole
Body Orientation: Straight
Terminal Type: PC Pins
Angle of Throw: 30 °
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A10605RNCBK RoHS compliant?
Yes, A10605RNCBK is RoHS compliant.
What is the lead time for A10605RNCBK?
The standard lead time for A10605RNCBK is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.809
18
$16.190
36
$12.150
54
$11.330
72 +
$11.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!