- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A10515RNZQ
A10515RNZQ
Littelfuse/C&K
1-4 Pole Rotary Switch
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
TRAY 포장
Certificate of Compliance Guarantee
설명
+
1-4 Pole Rotary Switch
Search Keywords: A10515RNZQ
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Littelfuse/C&K
-
부품 번호:A10515RNZQ
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
공급자 표준 포장:
36 -
Number of Positions:5
-
Pole Throw Configuration:SP5T
-
Actuator Length:38.1 mm
-
Dimension:26.19 x 26.19 x 66.94 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
36
다수:
36
16 Weeks
배송 가능
9. 22. 26
PRICE (USD)
수량
Unit Price
36
$6.28
72
$6.00
108
$5.98
252
$5.50
504
$5.49
1,008
$5.36
2,520
$5.15
5,004 +
$5.14
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT