Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A10505RNCQE

1-4 Pole Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
1-4 Pole Rotary Switch
Search Keywords: A10505RNCQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: A10505RNCQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Number of Positions: 5
Pole Throw Configuration: SP5T
Actuator Length: 12.7 mm
Dimension: 26.19 x 26.19 x 35.19 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount/Through Hole
Body Orientation: Straight
Terminal Type: PC Pins
Angle of Throw: 30 °
Contact Rating @ Voltage: 2.5@125VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A10505RNCQE RoHS compliant?
Yes, A10505RNCQE is RoHS compliant.
What is the lead time for A10505RNCQE?
The standard lead time for A10505RNCQE is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$6.42
72
$6.33
108
$6.27
252
$6.16
504
$6.07
1,008
$5.97
2,520 +
$5.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!