- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A10415RNCQ
A10415RNCQ
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1-4 Pole Rotary Switch
Search Keywords: A10415RNCQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A10415RNCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:38.1 mm
-
Dimension:26.19 x 26.19 x 60.59 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
646
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
36
$5.50
72
$5.27
108
$5.25
252
$5.06
504
$4.86
1,008
$4.74
2,520
$4.63
5,004 +
$4.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments