- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A103S1RNZQ
A103S1RNZQ
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1-4 Pole Rotary Switch
Search Keywords: A103S1RNZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A103S1RNZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:0 mm
-
Dimension:26.19 x 26.19 x 28.84 mm
-
Actuator Style/Diameter:Screwdriver/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
36
$6.19
72
$5.91
108
$5.90
252
$5.66
504
$5.43
1,008
$5.28
2,520
$5.14
5,004 +
$5.08
Click for Quote
Log in
to unlock special pricing