Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A10303RNMCBE

1-4 Pole Rotary Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
1-4 Pole Rotary Switch
Search Keywords: A10303RNMCBE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    A10303RNMCBE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SP3T
  • Actuator Length:
    9.53 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    Modular Base
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A10303RNMCBE RoHS compliant?
Yes, A10303RNMCBE is RoHS compliant.
What is the lead time for A10303RNMCBE?
The standard lead time for A10303RNMCBE is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
Order Increment:
18
16 Weeks can ship 12/24/26
Backorder
Price (USD)
Qty
Unit Price
18
$14.44
36
$10.83
54
$10.11
72 +
$9.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!