Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A10303RNCQ

Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
Search Keywords: A10303RNCQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: A10303RNCQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Number of Positions: 313872
Pole Throw Configuration: SP3T13875
Actuator Length: 9.53 mm
Dimension: 26.19mm x 26.19mm x 32.0213878mm
Actuator Style/Diameter: Flatted Shaft/6.3513842
Mounting: Panel Mount/Through Hole13870
Body Orientation: Straight13849
Terminal Type: PC Pins13888
Angle of Throw: 30 °
Contact Rating @ Voltage: 2.5@125VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A10303RNCQ RoHS compliant?
Yes, A10303RNCQ is RoHS compliant.
What is the lead time for A10303RNCQ?
The standard lead time for A10303RNCQ is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 196
Can Ship immediately
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
144
Order Increment:
36
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$17.08
72
$17.03
108
$16.99
144
$16.95
288
$8.97
432
$6.31
576 +
$6.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!