- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A102S1RNZQ
A102S1RNZQ
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
1-4 Pole Rotary Switch
Search Keywords: A102S1RNZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A102S1RNZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:0 mm
-
Dimension:26.19 x 26.19 x 28.84 mm
-
Actuator Style/Diameter:Screwdriver/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
447
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$6.60
72
$6.34
108
$6.18
252
$5.86
504
$5.60
1,008
$5.34
2,520
$5.02
5,004 +
$5.01
Click for Quote
Log in
to unlock special pricing