Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A10205RNZQK

1-4 Pole Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
1-4 Pole Rotary Switch
Search Keywords: A10205RNZQK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: A10205RNZQK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Number of Positions: 2
Pole Throw Configuration: SPDT
Actuator Length: 12.7 mm
Dimension: 26.19 x 26.19 x 41.54 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 30 °
Contact Rating @ Voltage: 2.5@125VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A10205RNZQK RoHS compliant?
Yes, A10205RNZQK is RoHS compliant.
What is the lead time for A10205RNZQK?
The standard lead time for A10205RNZQK is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
16 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
36
$7.34
72
$7.01
108
$6.80
252
$6.43
504
$6.42
1,008
$6.26
2,520 +
$6.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!