- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A10003RNZBK
Littelfuse / C&K
A10003RNZBK
1-4 Pole Rotary Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | A10003RNZBK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 12 |
| Pole Throw Configuration: | SP12T |
| Actuator Length: | 9.53 mm |
| Dimension: | 26.19 x 26.19 x 38.37 mm |
| Actuator Style/Diameter: | Flatted Shaft/6.35 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Angle of Throw: | 30 ° |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |