- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A10003RNCGR
A10003RNCGR
Littelfuse/C&K
The A10003RNCGR is a single-pole, 12-position rotary switch featuring a 30° index, non-shorting contacts, and PC thru-hole te ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The A10003RNCGR is a single-pole, 12-position rotary switch featuring a 30° index, non-shorting contacts, and PC thru-hole terminations.
Search Keywords: A10003RNCGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A10003RNCGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:9.53 mm
-
Dimension:26.19 x 26.19 x 32.02 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
421
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$10.97
36
$10.53
72
$10.37
108
$10.28
252
$10.09
504
$9.94
1,008 +
$9.78
Click for Quote
Log in
to unlock special pricing