- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 9221TCWZ4QD
9221TCWZ4QD
Littelfuse/C&K
Power Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Power Toggle Switch
Search Keywords: 9221TCWZ4QD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:9221TCWZ4QD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:10@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$114.28
5
$114.00
10
$113.71
25
$113.43
50
$60.05
75
$42.26
100 +
$41.41
Click for Quote
Log in
to unlock special pricing