- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 9221SHZ4QD
Littelfuse / C&K
9221SHZ4QD
Switch Toggle ON ON DPDT Round Lever Quick Conn 10A 250VAC 30VDC Panel Mount with Threads Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 9221SHZ4QD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 10@125VAC 30VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect |
| Dimension: | 19.05 x 19.05 x 42.06 mm |
| Operating Temperature: | -30 to 85 °C |