Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

9221P3H3Z4QD

Power Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Power Toggle Switch
Search Keywords: 9221P3H3Z4QD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    9221P3H3Z4QD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    10@125VAC 30VDC A
  • Actuator Style:
    Flat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    19.05 x 19.05 x 43.08 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9221P3H3Z4QD RoHS compliant?
Yes, 9221P3H3Z4QD is RoHS compliant.
What is the lead time for 9221P3H3Z4QD?
The standard lead time for 9221P3H3Z4QD is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$57.60
5
$57.46
10
$57.31
20
$57.17
40
$35.18
60
$27.86
80 +
$27.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!