- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 9221J1Z4QD2
Littelfuse / C&K
9221J1Z4QD2
Power Rocker and Lever Handle Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 9221J1Z4QD2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 10@125VAC 30VDC A |
| Actuator Style: | Rocker |
| Actuator Color: | Black |
| Bezel Color: | N/R |
| Illumination: | N/R |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.