- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 9201TZQE
9201TZQE
Littelfuse/C&K
Switch Toggle ON ON DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Toggle ON ON DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Bulk
Search Keywords: 9201TZQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:9201TZQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:6@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:19.05mm x 19.05mm x 49.53 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$65.19
5
$65.03
10
$64.86
25
$64.70
50
$39.82
75
$31.52
100 +
$30.90
Click for Quote
Log in
to unlock special pricing