- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 9201T1CWZQE
9201T1CWZQE
Littelfuse/C&K
Power Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Power Toggle Switch
Search Keywords: 9201T1CWZQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:9201T1CWZQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$50.28
25
$32.18
38
$25.14
50 +
$24.64
Click for Quote
Log in
to unlock special pricing