Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

9201SH3ZQ

Switch Toggle ON ON DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Toggle ON ON DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Bulk
Search Keywords: 9201SH3ZQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 9201SH3ZQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 6@125VAC 30VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Solder
Dimension: 19.05 x 19.05 x 38.63 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9201SH3ZQ discontinued?
Yes, 9201SH3ZQ from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9201SH3ZQ?
The recommended replacement for 9201SH3ZQ is 9201SH3ZQE from Littelfuse / C&K, available from OnlineComponents.com.
Is 9201SH3ZQ RoHS compliant?
Yes, 9201SH3ZQ is RoHS compliant.
What is the lead time for 9201SH3ZQ?
The standard lead time for 9201SH3ZQ is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!