- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 9201P3H3ZQE
Littelfuse / C&K
9201P3H3ZQE
Switch Toggle ON ON DPDT Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:9201P3H3ZQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC 30VDC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:19.05 x 19.05 x 39.65 mm
-
Operating Temperature:-30 to 85 °C