- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 9201P3H3CQE
9201P3H3CQE
Littelfuse/C&K
Power Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Toggle Switch
Search Keywords: 9201P3H3CQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:9201P3H3CQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC 30VDC A
-
Actuator Style:Flat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:19.05 x 19.05 x 38.25 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$74.62
25
$73.50
50
$72.40
100
$71.32
200
$37.64
300
$25.89
400 +
$25.37
Click for Quote
Log in
to unlock special pricing