Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

9201KZQE2

Switch Toggle ON ON DPDT Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Switch Toggle ON ON DPDT Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Bulk
Search Keywords: 9201KZQE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    9201KZQE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6@125VAC 30VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    19.05 x 19.05 x 45.13 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9201KZQE2 RoHS compliant?
Yes, 9201KZQE2 is RoHS compliant.
What is the lead time for 9201KZQE2?
The standard lead time for 9201KZQE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$51.57
25
$33.01
38
$25.79
50 +
$25.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!