- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 9201J2Z4QD2
9201J2Z4QD2
Littelfuse/C&K
Power Rocker and Lever Handle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Power Rocker and Lever Handle Switch
Search Keywords: 9201J2Z4QD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:9201J2Z4QD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC 30VDC A
-
Actuator Style:Lever
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$52.72
500
$26.93
750
$18.33
1,000 +
$17.96
Click for Quote
Log in
to unlock special pricing