Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

9201J1ZQE2

Power Rocker and Lever Handle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Power Rocker and Lever Handle Switch
Search Keywords: 9201J1ZQE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 9201J1ZQE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 6@125VAC 30VDC A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: N/R
Illumination: N/R
Terminal Type: Solder Lug
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9201J1ZQE2 RoHS compliant?
Yes, 9201J1ZQE2 is RoHS compliant.
What is the lead time for 9201J1ZQE2?
The standard lead time for 9201J1ZQE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$72.09
100
$71.91
250
$71.74
600
$71.55
1,200
$36.55
1,800
$24.88
2,400 +
$24.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!