Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8731SHZQE

Overtravel Pushbutton Switches

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Overtravel Pushbutton Switches
Search Keywords: 8731SHZQE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    8731SHZQE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    OFF Mom
  • Contact Rating @ Voltage:
    1A@125VAC 28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    9.53 x 9.53 x 48.29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8731SHZQE RoHS compliant?
Yes, 8731SHZQE is RoHS compliant.
What is the lead time for 8731SHZQE?
The standard lead time for 8731SHZQE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 263
Ships today, if you order in
MOQ for out of Stock Qty:
320
8 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$31.39
100
$19.64
250
$19.46
320
$19.41
640
$19.37
960
$19.32
1,280 +
$19.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!