- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8633ZQE2
Littelfuse / C&K
8633ZQE2
Microminiature Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Microminiature Pushbutton Switches
Search Keywords: 8633ZQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8633ZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.25A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:6.35 x 6.35 x 20.45 mm
Product Guides
+
Frequently Asked Questions
Is 8633ZQE2 RoHS compliant?
Yes, 8633ZQE2 is RoHS compliant.
What is the lead time for 8633ZQE2?
The standard lead time for 8633ZQE2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
461
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$7.06
25
$6.83
50
$6.73
200
$6.53
400
$6.43
600
$6.37
1,000 +
$6.30
Click for Quote
Log in
to unlock special pricing