- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8631CQD2
Littelfuse / C&K
8631CQD2
Microminiature Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Microminiature Pushbutton Switches
Search Keywords: 8631CQD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8631CQD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.5A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:6.35 x 6.35 x 13.93 mm
Product Guides
+
Frequently Asked Questions
Is 8631CQD2 RoHS compliant?
Yes, 8631CQD2 is RoHS compliant.
What is the lead time for 8631CQD2?
The standard lead time for 8631CQD2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
282
can ship 10/22/26
Minimum Order Quantity:
5
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$13.32
25
$11.51
50
$10.65
200
$9.81
400
$9.55
600
$9.31
1,000 +
$8.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT