Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8551J82ZQE22

Subminiature Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Subminiature Pushbutton Switches
Search Keywords: 8551J82ZQE22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 8551J82ZQE22
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: OFF Mom
Contact Rating @ Voltage: 3A@120VAC 28 VDC
Actuator Style: Square Button
Illumination: LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 27.94mm x 15.62mm x 27.62mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8551J82ZQE22 RoHS compliant?
Yes, 8551J82ZQE22 is RoHS compliant.
What is the lead time for 8551J82ZQE22?
The standard lead time for 8551J82ZQE22 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in You may purchase all in-stock quantity of 40
Stock lot only:
40
MOQ for In Stock Qty:
960
MOQ for out of Stock Qty:
960
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.997
960 +
$7.270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!