- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8534T1ZQD2
8534T1ZQD2
Littelfuse/C&K
Switch Push Button ON Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Switch Push Button ON Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords: 8534T1ZQD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8534T1ZQD2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:1A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.46mm x 13.46mm x 26.08 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.0016
1,000
$0.0015
2,500
$0.0014
5,000
$0.0013
10,000
$0.0012
25,000 +
$0.0011
Click for Quote
Log in
to unlock special pricing