- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8534T1ZBE3
Littelfuse / C&K
8534T1ZBE3
Subminiature Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Subminiature Pushbutton Switches
Search Keywords: 8534T1ZBE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8534T1ZBE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.46 x 13.46 x 26.08 mm
Product Guides
+
Frequently Asked Questions
Is 8534T1ZBE3 RoHS compliant?
Yes, 8534T1ZBE3 is RoHS compliant.
What is the lead time for 8534T1ZBE3?
The standard lead time for 8534T1ZBE3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
16
$10.82
25
$10.66
40
$10.50
80
$7.87
120
$7.34
160 +
$7.20
Click for Quote
Log in
to unlock special pricing