- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8534MZQE2
8534MZQE2
Littelfuse/C&K
The 8534MZQE2 is a subminiature SPST On-Momentary pushbutton switch with a 1 Amp contact rating.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The 8534MZQE2 is a subminiature SPST On-Momentary pushbutton switch with a 1 Amp contact rating.
Search Keywords: 8534MZQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8534MZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:1A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:9.53 x 9.53 x 26.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.36
10
$7.34
25
$7.32
40
$7.30
80
$5.48
120
$5.11
160 +
$5.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT