Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8533MCQE2

The 8533MCQE2 is a subminiature, single-pole single-throw (SPST) normally closed momentary pushbutton switch with a contact ra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 8533MCQE2 is a subminiature, single-pole single-throw (SPST) normally closed momentary pushbutton switch with a contact rating of 1A.
Search Keywords: 8533MCQE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    8533MCQE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    80
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    1A@120VAC 28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    9.53 x 9.53 x 23.07 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8533MCQE2 RoHS compliant?
Yes, 8533MCQE2 is RoHS compliant.
What is the lead time for 8533MCQE2?
The standard lead time for 8533MCQE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 346
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.04
25
$8.79
80
$7.99
160
$7.64
320
$7.31
560
$7.05
1,040
$6.77
2,560 +
$6.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!