- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8533J81ZBE12
8533J81ZBE12
Littelfuse/C&K
Subminiature Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Pushbutton Switches
Search Keywords: 8533J81ZBE12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8533J81ZBE12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:9.53 x 9.53 x 27.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
40
$54.63
80
$28.92
120
$20.35
160 +
$19.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments