- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8532TZQE2
8532TZQE2
Littelfuse/C&K
The 8532TZQE2 is a subminiature, single-pole single-throw (SPST) normally open pushbutton switch with a momentary function.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The 8532TZQE2 is a subminiature, single-pole single-throw (SPST) normally open pushbutton switch with a momentary function.
Search Keywords: 8532TZQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8532TZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:1A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
640
$19.16
1,280
$9.79
1,920
$6.66
2,560 +
$6.53
Click for Quote
Log in
to unlock special pricing