- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8532T1ZGE9
8532T1ZGE9
Littelfuse/C&K
Subminiature Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Pushbutton Switches
Search Keywords: 8532T1ZGE9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8532T1ZGE9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.46 x 13.46 x 26.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
40
$11.57
80
$8.68
120
$8.10
160 +
$7.94
Click for Quote
Log in
to unlock special pricing