- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8532MZBE3
8532MZBE3
Littelfuse/C&K
Subminiature Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Pushbutton Switches
Search Keywords: 8532MZBE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8532MZBE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:9.53 x 9.53 x 23.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
40
$9.64
80
$7.23
120
$6.75
160 +
$6.61
Click for Quote
Log in
to unlock special pricing